Filter Your Search
1 - 2 of 2 results
|
M4A5-96/48-10VC
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 4 | 96 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 48 I/O | YES | 62.5 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | TQFP-100 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
M4A5-96/48-10VC
Vantis Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 4 | 96 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 48 I/O | 96 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 62.5 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown |