Filter Your Search
1 - 3 of 3 results
![]() |
M5-128/104-7YI
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 7.5 ns | 128 | 104 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 104 I/O | YES | 100 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-144 | 144 | compliant | 8542.39.00.01 | |||
|
M5-128/104-7YI
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 104 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 104 I/O | 128 MACROCELLS | 100 MHz | MACROCELL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||
![]() |
M5-128/104-7YI/1
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 128 | 104 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 104 I/O | YES | 100 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-144 | 144 | unknown | 8542.39.00.01 |