Filter Your Search
1 - 1 of 1 results
![]() |
M50194P
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1 | SDIP | 1.8 % | REVERBERATION CIRCUIT | CMOS | 1 | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | SDIP40,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 36.7 mm | 5.5 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP40,.6 | 40 | unknown | EAR99 | 8542.39.00.01 |