Filter Your Search
1 - 4 of 4 results
|
M51945BFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 2 V | 17 V | 420 µA | +1.25V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 4.85 mm | 2.03 mm | RENESAS ELECTRONICS CORP | SOIC | 4.40 X 4.85 MM, 1.27 MM PITCH, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
M51945BL
Mitsubishi Electric
|
Check for Price | No | Transferred | 5 V | 2 V | 17 V | 420 µA | +1.25V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | OTHER | R-PSIP-T5 | e0 | Not Qualified | 85 °C | -30 °C | 5 | PLASTIC/EPOXY | SIP | SIP5,.03 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 1.97 mm | 11.7 mm | 6.1 mm | MITSUBISHI ELECTRIC CORP | SIP | SIP, SIP5,.03 | 5 | unknown | EAR99 | 8542.39.00.01 | ||
|
M51945BFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 5 V | 2 V | 17 V | 420 µA | +1.25V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.9 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
M51945BL
Renesas Electronics Corporation
|
Check for Price | End Of Life | 5 V | 2 V | 17 V | 420 µA | +1.25V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | OTHER | R-PSIP-T5 | Not Qualified | 85 °C | -30 °C | 5 | PLASTIC/EPOXY | SIP | SIP5,.03 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 1.97 mm | 11.7 mm | 6.1 mm | RENESAS ELECTRONICS CORP | SIP | 0.240 INCH, 2.54 MM PITCH, PLASTIC, SIP-5 | 5 | compliant | EAR99 | 8542.39.00.01 |