Filter Your Search
1 - 8 of 8 results
|
PM52-220M-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 500 mΩ | 20 % | YES | 2.52 MHz | 500 mA | FERRITE | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||
|
M5222FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | YES | e0 | 75 °C | -20 °C | 8 | SMALL OUTLINE | TIN LEAD | MITSUBISHI ELECTRIC CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | 0.225 INCH, 1.27 MM PITCH, SOP-8 | 8 | VOLUME CONTROL CIRCUIT | 0.05 % | R-PDSO-G8 | 5 mm | 2 | PLASTIC/EPOXY | SOP | RECTANGULAR | Not Qualified | 1.9 mm | 6 mA | 20 V | 1.8 V | COMMERCIAL EXTENDED | GULL WING | 1.27 mm | DUAL | 4.4 mm | ||||||||||||||||||
|
PM52-220M
Bourns Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 500 mΩ | 20 % | YES | 2.52 MHz | 500 mA | FERRITE | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
M5222L
Mitsubishi Electric
|
Check for Price | No | Obsolete | NO | e0 | 75 °C | -20 °C | 8 | IN-LINE | TIN LEAD | MITSUBISHI ELECTRIC CORP | unknown | EAR99 | 8542.39.00.01 | SIP | 0.340 INCH, 2.54 MM PITCH, SIP-8 | 8 | VOLUME CONTROL CIRCUIT | 0.05 % | R-PSIP-T8 | 19 mm | 2 | PLASTIC/EPOXY | SIP | RECTANGULAR | Not Qualified | 8.3 mm | 6 mA | 20 V | 1.8 V | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | SINGLE | 2.8 mm | ||||||||||||||||||
|
PM52-221M
Bourns Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 4.5 Ω | 20 % | YES | 1 kHz | 150 mA | FERRITE | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
M5222P
Mitsubishi Electric
|
Check for Price | No | Obsolete | NO | e0 | 75 °C | -20 °C | 8 | IN-LINE | TIN LEAD | MITSUBISHI ELECTRIC CORP | unknown | EAR99 | 8542.39.00.01 | DIP | DIP, | 8 | VOLUME CONTROL CIRCUIT | 0.05 % | R-PDIP-T8 | 8.9 mm | 2 | PLASTIC/EPOXY | DIP | RECTANGULAR | Not Qualified | 4.5 mm | 6 mA | 20 V | 1.8 V | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ||||||||||||||||||
|
M52-22
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 50 mH | 27.3 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 11.3792 mm | 9.779 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
PM52-221M-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 4.5 Ω | 20 % | YES | 1 kHz | 150 mA | FERRITE | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | BOURNS INC | unknown | EAR99 | 8504.50.80.00 |