Filter Your Search
1 - 1 of 1 results
|
M5243P75
Mitsubishi Electric
|
Check for Price | No | Obsolete | 2 | DIP | 3 | 0.004 % | 75 dB | EQUALIZER CIRCUIT | BIPOLAR | 12 mA | 7.5 V | 5 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24 mm | 4.5 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 |