Filter Your Search
1 - 1 of 1 results
|
M54974P
Mitsubishi Electric
|
Check for Price | No | Obsolete | 5 V | 300 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | 1 | 300 mA | 6 V | 4 V | NO | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 28 mm | 5.08 mm | 10.16 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP28,.4 | 28 | unknown | EAR99 | 8542.39.00.01 |