Filter Your Search
1 - 4 of 4 results
|
M54992P
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 100 mA | 5 µs | 10 µs | SIPO BASED PERIPHERAL DRIVER | BICMOS | 1 | SINK | 6 V | 4 V | NO | COMMERCIAL EXTENDED | R-PDIP-T36 | Not Qualified | 75 °C | -10 °C | 36 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 31.5 mm | 5.08 mm | 12.7 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 36 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
M54992FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 5 V | 100 mA | 5 µs | 10 µs | SIPO BASED PERIPHERAL DRIVER | BICMOS | 1 | SINK | 6 V | 4 V | YES | COMMERCIAL EXTENDED | R-PDSO-G36 | Not Qualified | e0 | 75 °C | -10 °C | 36 | PLASTIC/EPOXY | SSOP | SOP36,.47,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 15 mm | 2.4 mm | 8.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | PLASTIC, SOP-36 | 36 | unknown | EAR99 | 8542.39.00.01 | ||
|
M54992AP
Mitsubishi Electric
|
Check for Price | Obsolete | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | 1 | NO | R-PDIP-T36 | Not Qualified | 36 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 31.5 mm | 5.08 mm | 12.7 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, | 36 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
M54992P
Mitsubishi Electric
|
Check for Price | No | Transferred | 5 V | 100 mA | 5 µs | 10 µs | SIPO BASED PERIPHERAL DRIVER | BICMOS | 1 | SINK | 6 V | 4 V | NO | COMMERCIAL EXTENDED | R-PDIP-T36 | Not Qualified | e0 | 75 °C | -10 °C | 36 | PLASTIC/EPOXY | SDIP | SDIP36,.5 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 31.5 mm | 5.08 mm | 12.7 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP36,.5 | 36 | unknown | EAR99 | 8542.39.00.01 |