Filter Your Search
1 - 3 of 3 results
|
M54HC14KT
STMicroelectronics
|
Check for Price | Active | 5 V | 6 | 1 | YES | DFP | HC/UH | INVERTER | CMOS | SEATED HT-CALCULATED | 6 V | 2 V | MILITARY | R-CDFP-F14 | 125 °C | -55 °C | 50k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TR | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | DFP, | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||
|
M54HC14K1
STMicroelectronics
|
Check for Price | Not Recommended | 4.5 V | 190 ns | 38 ns | 6 | 1 | YES | DFP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 50k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TR | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.91 mm | 9.95 mm | STMICROELECTRONICS | DFP, FL14,.3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | DFP | 14 | |||||||
|
M54HC14K
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 190 ns | 38 ns | 6 | 1 | YES | DFP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | ESCC9000 | 50k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.91 mm | 9.95 mm | STMICROELECTRONICS | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | STMicroelectronics | DFP | 14 |