Filter Your Search
1 - 10 of 39 results
|
MM54HC160W/883
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 305 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM54HC160E/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 305 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | ||||||||||||||||||
|
MM54HC160E/883
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 305 ns | 1 | 4 | YES | QCCN | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM54HC160J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 61 ns | 1 | 4 | NO | DIP | 4 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | TCO OUTPUT | 18 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
M54HC160KT
STMicroelectronics
|
Check for Price | Active | 5 V | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | NO | ASYNCHRONOUS | 6 V | 2 V | R-CDFP-F16 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | FLAT16 ESA FP | EAR99 | STMicroelectronics | |||||||||||||||||||||||
|
M54HC160KG
STMicroelectronics
|
Check for Price | Active | 5 V | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | NO | ASYNCHRONOUS | 6 V | 2 V | R-CDFP-F16 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | FLAT16 ESA FP | EAR99 | STMicroelectronics | |||||||||||||||||||||||
|
M54HC160F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 4.5 V | 165 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM54HC160J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 305 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM54HC160W-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 305 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M54HC160D
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 190 ns | 38 ns | 1 | 4 | NO | DIP | 21 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | 25 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |