Filter Your Search
1 - 4 of 4 results
|
M54HC166D1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 225 ns | 1 | 8 | NO | DIP | 21 MHz | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 25 MHz | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
M54HC166DT
STMicroelectronics
|
Check for Price | Active | 4.5 V | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | TRUE | 6 V | 2 V | R-GDIP-T16 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | DIL16 FP | |||||||||||||||
|
M54HC166D
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 225 ns | 1 | 8 | NO | DIP | 21 MHz | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 25 MHz | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
M54HC166DG
STMicroelectronics
|
Check for Price | Active | 4.5 V | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | TRUE | 6 V | 2 V | R-GDIP-T16 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | DIL16 FP | EAR99 | STMicroelectronics |