Filter Your Search
1 - 4 of 4 results
|
M54HC244D
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 195 ns | 27 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | ESCC9000 | 50k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.86 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
M54HC244DG
STMicroelectronics
|
Check for Price | Active | 2 | 4 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T20 | 125 °C | -55 °C | 50k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TR | THROUGH-HOLE | 2.54 mm | DUAL | 3.86 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | DIP, | unknown | 8542.39.00.01 | DIL20 FP | EAR99 | STMicroelectronics | |||||||||||||||||
|
M54HC244D1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 195 ns | 27 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 50k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.86 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
M54HC244DT
STMicroelectronics
|
Check for Price | Active | 2 | 4 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T20 | 125 °C | -55 °C | 50k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.86 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | DIP, | unknown | 8542.39.00.01 | DIL20 FP |