Filter Your Search
1 - 2 of 2 results
|
M54HC648F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | INVERTED | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M54HC648F1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 72 ns | 72 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 31.75 mm | STMICROELECTRONICS | FRIT SEALED, CERAMIC, DIP-24 | not_compliant | 8542.39.00.01 | DIP | 24 |