Filter Your Search
1 - 1 of 1 results
|
M54HC75D1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 190 ns | 33 ns | 2 | 2 | NO | DIP | 50 pF | HIGH LEVEL | HC/UH | D LATCH | CMOS | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |