Filter Your Search
1 - 3 of 3 results
|
M54HC75F1R
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 38 ns | 33 ns | 2 | 2 | NO | DIP | 50 pF | HIGH LEVEL | HC/UH | D LATCH | CMOS | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||
|
M54HC75F1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 44 ns | 44 ns | 2 | 1 | NO | DIP | 50 pF | HIGH LEVEL | HC/UH | D LATCH | CMOS | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||
|
M54HC75F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 2 | 2 | NO | DIP | D LATCH | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 |