Filter Your Search
1 - 3 of 3 results
|
M54HC76F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
![]() |
M54HC76F1R
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 38 ns | 2 | 2 | NO | DIP | 38 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | MASTER SLAVE OPERATION | 21 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | ||
![]() |
M54HC76F1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 44 ns | 2 | 2 | NO | DIP | 20 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 20 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |