Filter Your Search
1 - 1 of 1 results
|
M54HCT160F1R
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 54 ns | 1 | 4 | NO | DIP | 21 MHz | 50 pF | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | TCO OUTPUT | 21 MHz | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | STMICROELECTRONICS | DIP | CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 |