Filter Your Search
1 - 3 of 3 results
|
M54HCT245F1R
STMicroelectronics
|
Check for Price | No | No | Active | 5 V | 45 ns | 33 ns | 1 | 8 | NO | DIP | 150 pF | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||
|
M54HCT245F1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 42 ns | 42 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | COMMON CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||
|
M54HCT245F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP20,.3 | unknown | 8542.39.00.01 |