Filter Your Search
1 - 10 of 14,231 results
|
M55302/127-00KY
TE Connectivity
|
$1.4543 | Yes | Active | YES | TE CONNECTIVITY LTD | compliant | MIL-C-55032 | CONNECTOR ACCESSORY | POLYAMIDE | KEYING ITEM | 0 AWG | ||||||||||||||||||||||||||||||
|
M55302/63A10F
AirBorn Inc
|
$6.6761 | Yes | Active | 10 | 2 | 3 A | MALE | NOT SPECIFIED | BOARD CONNECTOR | STANDARD: MIL-DTL-55302, PANEL MOUNTABLE | NO | NO | NO | e4 | YES | PLUG | GOLD (AU) - WITH NICKEL (NI) BARRIER | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.335 inch | AIRBORN INC | compliant | ||||||||||||||
|
M55302/57B10X
AirBorn Inc
|
$8.3306 | Yes | Active | 10 | 2 | 2.54 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | |||||||||||||
|
M55302/61B10
AirBorn Inc
|
$8.3306 | Active | 10 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD OVER NICKEL (150) | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | YES | PLUG | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn | |||||||||||||||
|
M55302/61A10
AirBorn Inc
|
$8.3306 | Active | 10 | 2 | 2.54 mm | 3 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | YES | PLUG | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn | |||||||||||||||||
|
M55302/61C10
AirBorn Inc
|
$9.0405 | Active | 10 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD OVER NICKEL (150) | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | YES | PLUG | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||
|
M55302/64-B14F
AirBorn Inc
|
$9.2353 | Yes | Active | 14 | 2 | 2.54 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | YES | RECEPTACLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | |||||||||||||||
|
M55302/57B14X
AirBorn Inc
|
$9.3389 | Yes | Active | 14 | 2 | 2.54 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | PLUG | GOLD (AU) - WITH NICKEL (NI) BARRIER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
M55302/61A14
AirBorn Inc
|
$9.3389 | Yes | Active | 14 | 2 | 2.54 mm | 3 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | PLUG | GOLD (AU) - WITH NICKEL (NI) BARRIER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn | |||||||||||||
|
M55302/57A14X
AirBorn Inc
|
$9.3389 | Yes | Active | 14 | 2 | 2.54 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn |