Parametric results for: M55302L-A36S under Military Connector Accessories

Filter Your Search

1 - 10 of 14,231 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: m55302
Select parts from the table below to compare.
Compare
Compare
M55302/127-00KY
TE Connectivity
$1.4543 Yes Active YES TE CONNECTIVITY LTD compliant MIL-C-55032 CONNECTOR ACCESSORY POLYAMIDE KEYING ITEM 0 AWG
M55302/63A10F
AirBorn Inc
$6.6761 Yes Active 10 2 3 A MALE NOT SPECIFIED BOARD CONNECTOR STANDARD: MIL-DTL-55302, PANEL MOUNTABLE NO NO NO e4 YES PLUG GOLD (AU) - WITH NICKEL (NI) BARRIER 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER 0.25 inch 0.335 inch AIRBORN INC compliant
M55302/57B10X
AirBorn Inc
$8.3306 Yes Active 10 2 2.54 mm 3 A MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO e4 YES PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant
M55302/61B10
AirBorn Inc
$8.3306 Active 10 2 2.54 mm 3 A MALE BOARD GOLD OVER NICKEL (150) RIGHT ANGLE BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO YES PLUG GOLD OVER NICKEL (150) MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant AirBorn
M55302/61A10
AirBorn Inc
$8.3306 Active 10 2 2.54 mm 3 A MALE BOARD RIGHT ANGLE BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO YES PLUG MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant AirBorn
M55302/61C10
AirBorn Inc
$9.0405 Active 10 2 2.54 mm 3 A MALE BOARD GOLD OVER NICKEL (150) RIGHT ANGLE BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO YES PLUG GOLD OVER NICKEL (150) MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant
M55302/64-B14F
AirBorn Inc
$9.2353 Yes Active 14 2 2.54 mm 3 A FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO YES RECEPTACLE NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant
M55302/57B14X
AirBorn Inc
$9.3389 Yes Active 14 2 2.54 mm 3 A MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO e4 YES PLUG GOLD (AU) - WITH NICKEL (NI) BARRIER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant EAR99 8536.69.40.40
M55302/61A14
AirBorn Inc
$9.3389 Yes Active 14 2 2.54 mm 3 A MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO e4 YES PLUG GOLD (AU) - WITH NICKEL (NI) BARRIER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant AirBorn
M55302/57A14X
AirBorn Inc
$9.3389 Yes Active 14 2 2.54 mm 3 A MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO e4 YES PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant AirBorn