Filter Your Search
1 - 1 of 1 results
|
M5757/23-032
TE Connectivity
|
$192.4627 | No | Active | 12 V | 1.92 W | 75 Ω | 10 A | 115 V | 28 V | 10 A | DPDT-CO | DC | 6.5 V | 3.6 V | 12 V | 5A@115VAC | 10A@28VDC | Random | 15 ms | 15 ms | -65 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 15.88 mm | 25.65 mm | 27.31 mm | 27.31mm x 15.88mm x 25.65mm | 0.007899415798831598 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 |