Filter Your Search
1 - 1 of 1 results
![]() |
M5L8284AP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 25 MHz | 8.33 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 162 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e0 | 75 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 7.62 mm | 24 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.39.00.01 |