Filter Your Search
1 - 10 of 199 results
|
M5LV-128/68-10VI
AMD
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 2 | 128 | 68 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 68 I/O | PAL BLOCKS INTERCONNECTED BY PIA; SHARED... more | 83 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ADVANCED MICRO DEVICES INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.39.00.01 | ||||||
|
M5LV-128/74-7VNC
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 7.5 ns | 74 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 74 I/O | 100 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LFQFP, | 100 | compliant | 8542.39.00.01 | |||||||||||||
|
M5LV-128/120-12YI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 128 | 120 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | YES | 71.4 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-160 | 160 | unknown | 8542.39.00.01 | ||||
|
M5LV-128/120-5YC
Vantis Corporation
|
Check for Price | No | Transferred | 3.3 V | 5.5 ns | 128 | 120 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | 128 MACROCELLS | 91 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | VANTIS CORP | unknown | |||||||||||||||
|
M5LV-128/68-20YI
AMD
|
Check for Price | No | Obsolete | 3.3 V | 21 ns | 128 | 68 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 68 I/O | PAL BLOCKS INTERCONNECTED BY PIA; SHARED... more | 45.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.39.00.01 | |||||||
|
M5LV-128/74-7VC
Vantis Corporation
|
Check for Price | No | Transferred | 3.3 V | 7.5 ns | 128 | 74 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 74 I/O | 128 MACROCELLS | 71.4 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown | |||||||||||||||
|
M5LV-128/68-15YC
AMD
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 128 | 68 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 68 I/O | PAL BLOCKS INTERCONNECTED BY PIA; SHARED... more | 55 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.39.00.01 | ||||||||
|
M5LV-128/120-7YNC
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 7.5 ns | 120 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | 100 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | QFP, | 160 | compliant | 8542.39.00.01 | |||||||||||||
|
M5LV-128/120-10HI
Vantis Corporation
|
Check for Price | Obsolete | 3.3 V | 12 ns | 4 | 120 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 120 I/O | 128 MACROCELLS | 83.3 MHz | MACROCELL | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||||
|
M5LV-128/68-15YC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 128 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | YES | YES | YES | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 100 | PLASTIC | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | LATTICE SEMICONDUCTOR CORP | not_compliant | 8542.39.00.01 |