Filter Your Search
1 - 10 of 20 results
|
M5LV-128/74-12VC
Vantis Corporation
|
Check for Price | No | Transferred | 3.3 V | 12 ns | 128 | 74 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 74 I/O | 128 MACROCELLS | 47.6 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown | ||||||||||||||
|
M5LV-128/74-7VNC
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 7.5 ns | 74 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 74 I/O | 100 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | compliant | QFP | LFQFP, | 100 | 8542.39.00.01 | ||||||||||||
|
M5LV-128/74-10VI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 128 | 74 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 74 I/O | YES | 83.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | QFP | TQFP-100 | 100 | 8542.39.00.01 | |||
|
M5LV-128/74-7VC
Vantis Corporation
|
Check for Price | No | Transferred | 3.3 V | 7.5 ns | 128 | 74 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 74 I/O | 128 MACROCELLS | 71.4 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown | ||||||||||||||
|
M5LV-128/74-10VI
Vantis Corporation
|
Check for Price | No | Transferred | 3.3 V | 10 ns | 128 | 74 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 74 I/O | 128 MACROCELLS | 58.8 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown | |||||||||||||
|
M5LV-128/74-7VI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 7.5 ns | 128 | 74 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 74 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | QFP | TQFP-100 | 100 | 8542.39.00.01 | |||
|
M5LV-128/74-10VC
Vantis Corporation
|
Check for Price | No | Transferred | 3.3 V | 10 ns | 128 | 74 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 74 I/O | 128 MACROCELLS | 58.8 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown | ||||||||||||||
|
M5LV-128/74-5VC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.5 ns | 128 | 74 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 74 I/O | YES | 133 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | QFP | TQFP-100 | 100 | 8542.39.00.01 | ||||
|
M5LV-128/74-10VC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 128 | 74 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 74 I/O | YES | 83.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | QFP | TQFP-100 | 100 | 8542.39.00.01 | ||||
|
M5LV-128/74-12VC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 128 | 74 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 74 I/O | YES | 71.4 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | QFP | TQFP-100 | 100 | 8542.39.00.01 |