Parametric results for: M6 12 HH88SC Z100 under Zener Diodes

Filter Your Search

1 - 10 of 1,187 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: z100
Select parts from the table below to compare.
Compare
Compare
SMZ100
Diotec Semiconductor AG
$0.0545 Yes Active 5 mA 2 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 200 Ω 5 % Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB MELF-2 2 compliant EAR99 8541.10.00.50
3EZ100
Diotec Semiconductor AG
$0.0700 Yes Active 5 mA 3 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 60 Ω 5 % Not Qualified O-PALF-W2 e3 DO-204AC 1 150 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 compliant EAR99 8541.10.00.50
Z1001-00
Harwin
$107.8050 Obsolete HARWIN PLC compliant EAR99 TOOL AND MACHINERY
KDZ100VW
KEC
Check for Price Active 1 mA 200 nA 200 mW 100 V SILICON ZENER DIODE BIDIRECTIONAL SINGLE YES 1 ZENER 700 Ω 76 V 5 % Not Qualified R-PDSO-G2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL KEC CORP R-PDSO-G2 2 unknown EAR99 8541.10.00.50
Z100-1005-0151-Z
SMP Technology Inc
Check for Price Contact Manufacturer ROHS COMPLIANT 105 °C -40 °C 1.27 mm SMP TECHNOLOGY INC unknown EAR99 8536.69.40.40 LOCATING POSTS 0.12 inch 0.181 inch PLUG BOARD CONNECTOR AU GOLD FEMALE PHOSPHOR BRONZE RECTANGULAR 30 mΩ SQ PIN-SKT 600VAC V 50 Cycles NO .556 N 5 GΩ LIQUID CRYSTAL POLYMER 0.05 inch 0.05 inch NO STRAIGHT BOARD ONE 2 2 RECTANGULAR 3.556 mm 30u inch 1 A SURFACE MOUNT 10
Z100-0601-7131-Z
SMP Technology Inc
Check for Price Contact Manufacturer ROHS COMPLIANT UL 105 °C -55 °C 1.27 mm SMP TECHNOLOGY INC unknown EAR99 8536.69.40.40 0.169 inch PLUG BOARD CONNECTOR AU FEMALE COPPER ALLOY RECTANGULAR 30 mΩ SQ PIN-SKT 600VAC V NO 5 GΩ 0.05 inch 0.05 inch NO STRAIGHT BOARD ONE 2 2 RECTANGULAR 1.27 mm 10u inch 1 A SOLDER 6 0.165 inch LOCKING POLARIZED HOUSING
Z100-0601-7141-Z
SMP Technology Inc
Check for Price Contact Manufacturer ROHS COMPLIANT UL 105 °C -55 °C 1.27 mm SMP TECHNOLOGY INC unknown EAR99 8536.69.40.40 0.169 inch PLUG BOARD CONNECTOR AU FEMALE COPPER ALLOY RECTANGULAR 30 mΩ SQ PIN-SKT 600VAC V NO 5 GΩ 0.05 inch 0.05 inch NO STRAIGHT BOARD ONE 2 2 RECTANGULAR 1.27 mm 15u inch 1 A SOLDER 6 0.165 inch LOCKING POLARIZED HOUSING
3EZ100D5TA
Motorola Mobility LLC
Check for Price Obsolete 2.5 mA 500 nA 3 W 300 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 3 kΩ 5 % Not Qualified O-PALF-W2 DO-41 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-PALF-W2 unknown EAR99 8541.10.00.50
MSP3EZ100DE3
Microsemi Corporation
Check for Price Yes Obsolete 7.5 mA 1.25 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 20 % Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
Z100AV-T
Rectron Semiconductor
Check for Price Yes Active ZENER DIODE e3 MATTE TIN OVER NICKEL RECTRON LTD compliant EAR99 8541.10.00.50