Filter Your Search
1 - 5 of 5 results
|
M6106/19-011
TE Connectivity
|
Check for Price | No | Active | 320 Ω | 25 A | 25 A | 400 MHz | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 V | -70 °C | 125 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER HOOK | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||
|
M6106/19-011
STPI Siege Social
|
Check for Price | Transferred | 2.464 W | 320 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.7 V | 1.5 V | 28 V | 25A@115VAC | 25A@28VDC | 11 ms | 11 ms | MIL-PRF-6106 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | ||||||
|
M6106/19-011
DRI Relays Inc
|
Check for Price | Transferred | 2.464 W | 320 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.7 V | 1.5 V | 28 V | 25A@115VAC | 25A@28VDC | 11 ms | 11 ms | MIL-PRF-6106 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.50 | ||||||
|
M6106/19-011
First Switchtech
|
Check for Price | Active | 2.464 W | 320 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.7 V | 1.5 V | 28 V | 25A@115VAC | 25A@28VDC | 11 ms | 11 ms | MIL-PRF-6106 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | FIRST SWITCHTECH | unknown | ||||||||
|
M6106/19-011
Defense Logistics Agency
|
Check for Price | Active | 2.464 W | 320 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.7 V | 1.5 V | 28 V | 25A@115VAC | 25A@28VDC | 11 ms | 11 ms | MIL-PRF-6106 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm X 13.34mm X 25.65mm | DEFENSE LOGISTICS AGENCY | unknown |