Filter Your Search
1 - 2 of 2 results
|
M62495AFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 2 | SSOP | 2 | 0.02 % | TONE CONTROL CIRCUIT | BIPOLAR | 1 | 60 mA | 2.75 V | 2.25 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP24,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 5.3 mm | 10.1 mm | 2.1 mm | MITSUBISHI ELECTRIC CORP | SSOP, SOP24,.3,32 | unknown | EAR99 | 8542.39.00.01 | ||
|
M62495AFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 2 | SSOP | 2 | 0.02 % | TONE CONTROL CIRCUIT | BIPOLAR | 1 | 20 mA | 2.75 V | 2.25 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP24,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 5.3 mm | 10.1 mm | 2.1 mm | RENESAS ELECTRONICS CORP | 0.300 INCH, 0.80 MM PITCH, PLASTIC, SSOP-24 | compliant | EAR99 | 8542.39.00.01 |