Filter Your Search
1 - 2 of 2 results
|
M66008FP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 8 | 2.5 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 6 V | 2 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 15.02 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 | 1997-03-01 | Renesas Electronics | |||||
|
M66008FP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 12 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 6 V | 2 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 15.02 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 |