Filter Your Search
1 - 2 of 2 results
|
M66010GP
Mitsubishi Electric
|
Check for Price | No | Transferred | 24 | 24 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 6 V | 2 V | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | e0 | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | SSOP | SOP32,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 2.55 mm | 7.5 mm | 12.8 mm | MITSUBISHI ELECTRIC CORP | SOIC | SSOP, SOP32,.4,32 | 32 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
M66010GP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 24 | 8 | 2.5 MHz | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 6 V | 2 V | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | 1 | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | SSOP | SOP32,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.55 mm | 7.5 mm | 12.8 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, SOP32,.4,32 | 32 | compliant | EAR99 | 8542.39.00.01 | PRSP0032GA | Renesas Electronics |