Filter Your Search
1 - 2 of 2 results
|
M66240P
Mitsubishi Electric
|
Check for Price | No | Transferred | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 29.2 mm | 4.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||
|
M66240P
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 29.2 mm | 4.5 mm | 7.62 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 |