Filter Your Search
1 - 2 of 2 results
|
M66700P
Mitsubishi Electric
|
Check for Price | No | Obsolete | 12 V | 30 ns | 30 ns | CCD DRIVER | BIPOLAR | NO | 2 | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 8.9 mm | 4.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
M66700WP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 12 V | 30 ns | 30 ns | CCD DRIVER | BIPOLAR | NO | 2 | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |