Filter Your Search
1 - 2 of 2 results
|
M6XXLFXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 48 MHz | 50 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | CUSTOMER SPECIFIC FREQUENCY CONFIGURATION | 3.6 V | 2.25 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | CYPRESS SEMICONDUCTOR CORP | QFN | VQCCN, | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
M6XXLFXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 48 MHz | 50 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | CUSTOMER SPECIFIC FREQUENCY CONFIGURATION | 3.6 V | 2.25 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | CYPRESS SEMICONDUCTOR CORP | QFN | VQCCN, | 24 | compliant | EAR99 | 8542.39.00.01 |