Filter Your Search
1 - 10 of 35 results
|
PM7232S-R10M-RC
Bourns Inc
|
$1.0013 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 nH | 1.7 mΩ | 20 % | YES | 100 kHz | 32.5 A | Iron | 2725 | POWER INDUCTOR | 1 | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | WRAPAROUND | 3.2 mm | 6.86 mm | 6.47 mm | BOURNS INC | 2725 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
PM7232S-R22M-RC
Bourns Inc
|
$1.0013 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 nH | 2.8 mΩ | 20 % | YES | 100 kHz | 23 A | Iron | 2725 | POWER INDUCTOR | 1 | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | WRAPAROUND | 3.2 mm | 6.86 mm | 6.47 mm | BOURNS INC | 2725 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||||||||||||||
|
PM7232S-R47M-RC
Bourns Inc
|
$1.3510 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 nH | 4.2 mΩ | 20 % | YES | 100 kHz | 17.5 A | Iron | 2725 | POWER INDUCTOR | 1 | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | WRAPAROUND | 3.2 mm | 6.86 mm | 6.47 mm | BOURNS INC | 2725 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||||||||||||||
|
PM7232S-R72M-RC
Bourns Inc
|
$1.3677 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 720 nH | 5.5 mΩ | 20 % | YES | 100 kHz | 15.5 A | Iron | 2725 | POWER INDUCTOR | 1 | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | WRAPAROUND | 3.2 mm | 6.86 mm | 6.47 mm | BOURNS INC | 2725 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||||||||||||||
|
PM7232S-1R5M-RC
Bourns Inc
|
$1.3677 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 15 mΩ | 20 % | YES | 100 kHz | 9 A | Iron | 2725 | POWER INDUCTOR | 1 | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | WRAPAROUND | 3.2 mm | 6.86 mm | 6.47 mm | BOURNS INC | 2725 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||||||||||||||
|
PM7232S-1R0M-RC
Bourns Inc
|
$1.3677 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 10 mΩ | 20 % | YES | 100 kHz | 11 A | Iron | 2725 | POWER INDUCTOR | 1 | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | WRAPAROUND | 3.2 mm | 6.86 mm | 6.47 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||||||||||||||
|
M72-33
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 200 mH | 213 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 11.3792 mm | 9.779 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||
|
M723-012.8M
Connor-Winfield
|
Check for Price | Yes | Active | YES | e4 | 70 °C | -20 °C | 8 | Gold (Au) - with Nickel (Ni) barrier | CONNOR WINFIELD CORP | unknown | Sine | 1 PPM/FIRST YEAR | NO | 1 % | SURFACE MOUNT | 12.8 MHz | CLIPPED SINE | 10 kΩ | 1.2 V | LCC8,.12X.2 | 5mm x 3.2mm x 2.1mm | MIL-STD-883E | 2.9 mA | 3.465 V | 3.135 V | 3.3 V | ||||||||||||||||||||||||||||
|
M72-35
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 300 mH | 333 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 11.3792 mm | 9.779 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||
|
M7238P
Mosdesign Semiconductor Corp
|
Check for Price | No | Contact Manufacturer | MOSDESIGN SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 |