Filter Your Search
1 - 1 of 1 results
|
M74HC08C1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 19 ns | 19 ns | 4 | 2 | YES | QCCJ | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QFN | PLASTIC, CC-20 | 20 | compliant | 8542.39.00.01 |