Filter Your Search
1 - 3 of 3 results
|
M74HC237B1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 4.5 V | 225 ns | 1 | NO | DIP | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | LATCHED | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
M74HC237B1N
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 45 ns | 50 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | ADDRESS LATCHES; 2 ENABLE INPUTS | STANDARD | 4 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||
|
M74HC237B1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | 270 ns | 54 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | ADDRESS LATCHES; 2 ENABLE INPUTS | STANDARD | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | STMicroelectronics |