Filter Your Search
1 - 1 of 1 results
|
M74HC241HVB1R
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 205 ns | 33 ns | 2 | 4 | NO | DIP | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 |