Filter Your Search
1 - 3 of 3 results
|
M74HC245B1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | TRUE | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M74HC245B1N
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 23 ns | 48 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | COMMON CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 | |||
|
M74HC245B1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | 180 ns | 27 ns | 1 | 8 | NO | DIP | 150 pF | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP20,.3 | compliant | 8542.39.00.01 | DIP | 20 | STMicroelectronics |