Filter Your Search
1 - 1 of 1 results
|
M74HC292RM13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 105 ns | 1 | YES | SOP | 3.4 MHz | 50 pF | HC/UH | PRESCALER | CMOS | SELECTABLE DIVISION RATIO 2 TO THE POWER OF 2 TO 2 TO THE POWER OF 31 | 21 MHz | 2 | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | compliant | 8542.39.00.01 |