Filter Your Search
1 - 1 of 1 results
|
M74HC298B1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | 1 | NO | DIP | 50 pF | HC/UH | MULTIPLEXER | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 |