Filter Your Search
1 - 1 of 1 results
![]() |
M74HC4024B1R
STMicroelectronics
|
$0.3444 | Yes | Yes | Obsolete | 4.5 V | 180 ns | 1 | 7 | NO | DIP | 28 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 34 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | STMicroelectronics |