Filter Your Search
1 - 1 of 1 results
|
M74HC4050TTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 150 ns | 23 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | HC/UH | BUFFER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | STMicroelectronics |