Filter Your Search
1 - 1 of 1 results
![]() |
M74HC4052TTR
STMicroelectronics
|
$0.4431 | Yes | Obsolete | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 225 ns | 250 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | 4 | 1 | 50 dB | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 |