Filter Your Search
1 - 1 of 1 results
|
M74HC648B1N
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 60 ns | 60 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 6 mA | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 10.16 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 |