Filter Your Search
1 - 1 of 1 results
|
M74HC688B1R
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 255 ns | 1 | 8 | NO | DIP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 25.15 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 |