Filter Your Search
1 - 1 of 1 results
|
M74HC7292B1N
STMicroelectronics
|
Check for Price | No | Obsolete | 635 ns | 1 | NO | DIP | 20 MHz | HC/UH | PRESCALER | CMOS | 24 MHz | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |