Filter Your Search
1 - 5 of 5 results
|
M74HC7640C1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 31 ns | 31 ns | 1 | 8 | YES | QCCJ | 50 pF | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 6 mA | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | STMICROELECTRONICS | QLCC | QCCJ, LDCC20,.4SQ | 20 | compliant | 8542.39.00.01 | ||||
|
M74HC7640B1R
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 190 ns | 38 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | |||
|
M74HC7640TTR
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 190 ns | 38 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP20,.25 | 20 | not_compliant | 8542.39.00.01 | |||
|
M74HC7640RM13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 190 ns | 38 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||
|
M74HC7640M1R
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 190 ns | 38 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 |