Filter Your Search
1 - 10 of 23 results
|
MM74HCT157N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM74HCT157J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | CMOS | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM74HCT157N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM74HCT157MX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 34 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
M74HCT157B1R
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 38 ns | 38 ns | 4 | 2 | 1 | NO | DIP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | compliant | 8542.39.00.01 | DIP | 16 | ||||
|
MM74HCT157J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | MULTIPLEXER | CMOS | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M74HCT157M1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 38 ns | 38 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOP, SOP16,.25 | compliant | 8542.39.00.01 | SOIC | 16 | |||
|
MM74HCT157M
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 34 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||
|
MM74HCT157N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 34 ns | 28 ns | 4 | 2 | 1 | NO | DIP | 50 pF | HCT | MULTIPLEXER | CMOS | 6 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | unknown | |||||||
|
M74HCT157C1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 38 ns | 31 ns | 4 | 2 | 1 | YES | QCCJ | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | PLASTIC, CC-20 | compliant | 8542.39.00.01 | QFN | 20 |