Filter Your Search
1 - 1 of 1 results
|
M74HCT160M1R
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 54 ns | 1 | 4 | YES | SOP | 21 MHz | 50 pF | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | TCO OUTPUT | 21 MHz | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | compliant | 8542.39.00.01 |