Filter Your Search
1 - 1 of 1 results
|
M74HCT163TTR
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 54 ns | 1 | 4 | YES | TSSOP | 21 MHz | 50 pF | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT | 21 MHz | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 |