Filter Your Search
1 - 1 of 1 results
|
M74HCT174M1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 35 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 |